801-83-022-10-132101 vs 127179MA010G600ZU feature comparison

801-83-022-10-132101 PRECI-DIP SSA

Buy Now Datasheet

127179MA010G600ZU Suyin Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.225 inch
Body Depth 0.276 inch 0.634 inch
Body Length 2.2 inch 0.372 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN GOLD OVER NICKEL
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 22 10
Base Number Matches 1 1
Additional Feature TUBE PKG WITHOUT CAP
Board Mounting Option PEG
Body/Shell Style RECEPTACLE
Insulator Color BLACK
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 4.3688 mm

Compare 801-83-022-10-132101 with alternatives

Compare 127179MA010G600ZU with alternatives