801-13-045-10-004000 vs 861-87-045-10-001191 feature comparison

801-13-045-10-004000 Mill-Max Mfg Corp

Buy Now Datasheet

861-87-045-10-001191 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 45 45
Base Number Matches 1 1
Additional Feature LOW PROFILE
UL Flammability Code 94V-0

Compare 801-13-045-10-004000 with alternatives

Compare 861-87-045-10-001191 with alternatives