801-13-033-10-002000 vs 200-1-033-0-HTH-LS0 feature comparison

801-13-033-10-002000 Mill-Max Mfg Corp

Buy Now Datasheet

200-1-033-0-HTH-LS0 MPE-Garry GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MPE GARRY GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 33
Base Number Matches 1 1
Body Breadth 0.087 inch
Body Depth 0.161 inch
Body Length 1.666 inch
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.05 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.091 inch

Compare 801-13-033-10-002000 with alternatives

Compare 200-1-033-0-HTH-LS0 with alternatives