801-13-004-10-002100 vs CT156F24-04 feature comparison

801-13-004-10-002100 Mill-Max Mfg Corp

Buy Now Datasheet

CT156F24-04 Pancon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP ITW PANCON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 4 4
Base Number Matches 1 2
Body Breadth 0.323 inch
Body Depth 0.776 inch
Body Length 0.62 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style IDC
Dielectric Withstanding Voltage 2200VAC V
Insulation Resistance 5000000000 Ω
Insulator Color CLEAR
Insulator Material POLYAMIDE66
Mating Contact Pitch 0.156 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL
UL Flammability Code 94V-2
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare 801-13-004-10-002100 with alternatives

Compare CT156F24-04 with alternatives