801-010-02MT7-10PA vs 2M801-010-02M7-10PA feature comparison

801-010-02MT7-10PA Glenair Inc

Buy Now Datasheet

2M801-010-02M7-10PA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks 18 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 10 10
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL WITH POLYTETRAFLUOROETHYLENE ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 7 7
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 7-10 7-10
Base Number Matches 1 1
Samacsys Manufacturer Amphenol
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 801-010-02MT7-10PA with alternatives

Compare 2M801-010-02M7-10PA with alternatives