801-009-22ZNU5-3PA vs 2M801-009-02ZNU5-3PF feature comparison

801-009-22ZNU5-3PA Glenair Inc

Buy Now Datasheet

2M801-009-02ZNU5-3PF Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 150 95
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A F
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 5 5
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 5-3 5-3
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 801-009-22ZNU5-3PA with alternatives

Compare 2M801-009-02ZNU5-3PF with alternatives