801-009-07M7-10PA vs 2M801-009-07M7-10PE feature comparison

801-009-07M7-10PA Glenair Inc

Buy Now Datasheet

2M801-009-07M7-10PE Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 10 10
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 75
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A E
Shell Finish NICKEL ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 7 7
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 7-10 7-10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 801-009-07M7-10PA with alternatives

Compare 2M801-009-07M7-10PE with alternatives