801-009-01ZNU9-4SA
vs
2M801-009-01MT9-4SE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
3 Weeks
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
4
4
Contact Sizes
16
16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
150
75
Empty Shell
YES
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
E
Shell Finish
ZINC-NICKEL BLACK CHROMATE PLATED
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
9-4
9-4
Base Number Matches
1
1
Compare 801-009-01ZNU9-4SA with alternatives
Compare 2M801-009-01MT9-4SE with alternatives