801-009-01NF8-13PA vs 2M801-009-01ZNU8-13PA feature comparison

801-009-01NF8-13PA Glenair Inc

Buy Now Datasheet

2M801-009-01ZNU8-13PA Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 3 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 13 13
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 8-13 8-13
Base Number Matches 1 1
Samacsys Manufacturer Amphenol

Compare 801-009-01NF8-13PA with alternatives

Compare 2M801-009-01ZNU8-13PA with alternatives