801-008-26ZN5-3PA vs 2M801-008-26M5-3PA feature comparison

801-008-26ZN5-3PA Glenair Inc

Buy Now Datasheet

2M801-008-26M5-3PA Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Other Description SELF-LOCKING PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ZINC NICKEL CHROMATE PLATED ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 5 5
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 5-3 5-3
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 801-008-26ZN5-3PA with alternatives

Compare 2M801-008-26M5-3PA with alternatives