801-008-26M13-37SB vs 2M801-008-26M13-37SF feature comparison

801-008-26M13-37SB Glenair Inc

Buy Now Datasheet

2M801-008-26M13-37SF Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37 37
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 95
Other Description SELF-LOCKING PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B F
Shell Finish NICKEL ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 13-37 13-37
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 801-008-26M13-37SB with alternatives

Compare 2M801-008-26M13-37SF with alternatives