801-008-16Z16-4SA
vs
2M801-008-16NF6-4SC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Factory Lead Time |
3 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
4
|
4
|
Contact Sizes |
23
|
23
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
150
|
95
|
Other Description |
PLUG WITH ANTI-DECOUPLING SPRING
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
C
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
6
|
6
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
4
|
4
|
Unique Insert Number |
6-4
|
6-4
|
Base Number Matches |
1
|
1
|
Contact Material |
|
NOT SPECIFIED
|
Shell Finish |
|
CADMIUM CHROMATE PLATED
|
|
|
|
Compare 801-008-16Z16-4SA with alternatives
Compare 2M801-008-16NF6-4SC with alternatives