801-008-16Z15-3SA vs 2M801-008-16M5-3SF feature comparison

801-008-16Z15-3SA Glenair Inc

Buy Now Datasheet

2M801-008-16M5-3SF Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 95
Other Description PLUG WITH ANTI-DECOUPLING SPRING
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A F
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 5 5
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 5-3 5-3
Base Number Matches 1 1
Contact Material NOT SPECIFIED
Shell Finish ELECTROLESS NICKEL

Compare 801-008-16Z15-3SA with alternatives

Compare 2M801-008-16M5-3SF with alternatives