801-007-26MT10-26PA vs 2M801-007-26Z110-26PB feature comparison

801-007-26MT10-26PA Glenair Inc

Buy Now Datasheet

2M801-007-26Z110-26PB Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 3 Weeks 20 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 26 26
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 150 75
Other Description SELF-LOCKING PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 10-26 10-26
Base Number Matches 1 1

Compare 801-007-26MT10-26PA with alternatives

Compare 2M801-007-26Z110-26PB with alternatives