800P-404-302 vs 2832-08-S-30-1 feature comparison

800P-404-302 Methode Electronics Inc

Buy Now Datasheet

2832-08-S-30-1 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC SINGATRON ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE,POST-SHEAR PLATING
Body Breadth 0.157 inch 0.197 inch
Body Depth 0.105 inch 0.28 inch
Body Length 0.315 inch 0.4 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYESTER
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.9944 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8 8
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Board Mounting Option LOCATING POSTS
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω

Compare 800P-404-302 with alternatives

Compare 2832-08-S-30-1 with alternatives