800C222FMS500XI vs 800C222FMS500XT feature comparison

800C222FMS500XI American Technical Ceramics Corp

Buy Now Datasheet

800C222FMS500XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.45 mm 4.45 mm
Length 6.22 mm 6.22 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Series 800C(LEADED) 800C(LEADED)
Size Code 2425 2425
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Packing Method TR

Compare 800C222FMS500XI with alternatives

Compare 800C222FMS500XT with alternatives