800C201FMS2500XI
vs
ATC800C201FMN2500XI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 2525
|
, 2525
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0002 µF
|
0.0002 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5.08 mm
|
4.45 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
6.35 mm
|
6.22 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
Axial
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
2500 V
|
2500 V
|
Size Code |
2524
|
2525
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.22 mm
|
6.35 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARDS:MIL-PRF-55681; MIL-PRF-123
|
Series |
|
800C(LEADED)
|
|
|
|
Compare 800C201FMS2500XI with alternatives
Compare ATC800C201FMN2500XI with alternatives