800A510JT250XT vs VJ0505D510JXPAT feature comparison

800A510JT250XT Kyocera AVX Components

Buy Now Datasheet

VJ0505D510JXPAT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 0505
Reach Compliance Code compliant compliant
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e3
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Embossed Plastic, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0505 0505
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks

Compare 800A510JT250XT with alternatives

Compare VJ0505D510JXPAT with alternatives