800A2R2DW250T vs 800A2R2DTN250I feature comparison

800A2R2DW250T American Technical Ceramics Corp

Buy Now Datasheet

800A2R2DTN250I American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000022 µF 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 22.7273% 22.7273%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 22.7273% 22.7273%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0606 0606
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare 800A2R2DW250T with alternatives

Compare 800A2R2DTN250I with alternatives