800A2R2DTN250XI vs ATC700A2R2DPN250 feature comparison

800A2R2DTN250XI American Technical Ceramics Corp

Buy Now Datasheet

ATC700A2R2DPN250 American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000022 µF 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e0
Length 1.4 mm 1.4 mm
Multilayer Yes Yes
Negative Tolerance 22.7273% 22.7273%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 22.7273% 22.7273%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0606 0606
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681
Series 700A

Compare 800A2R2DTN250XI with alternatives

Compare ATC700A2R2DPN250 with alternatives