8005PS8-823BW
vs
3012S-82082A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
WITH GROUNDING
4.57MM OFFSET SHIELDED PINS
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.535 inch
0.543 inch
Body Depth
0.837 inch
0.837 inch
Body Length
4.525 inch
4.525 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
8
8
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
30u inch
15u inch
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.126 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
64
64
Base Number Matches
1
1
Contact Material
PHOSPHOR BRONZE
Insulator Color
BLACK
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Compare 8005PS8-823BW with alternatives
Compare 3012S-82082A with alternatives