8005PS2-662C vs 8005PS2-660C feature comparison

8005PS2-662C South Sea Terminal Co Ltd

Buy Now Datasheet

8005PS2-660C South Sea Terminal Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD SOUTH SEA TERMINAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature PIN SPACING=3.05MM BEHIND PEG PIN SPACING=3.05MM BEHIND PEG
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.535 inch 0.535 inch
Body Depth 0.837 inch 0.837 inch
Body Length 1.225 inch 1.225 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 2 2
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 15u inch 3u inch
Reference Standard UL UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1

Compare 8005PS2-662C with alternatives

Compare 8005PS2-660C with alternatives