8005PS2-660CW
vs
8005PS2-664A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
WITH GROUNDING
PIN SPACING=4.57MM BEFORE PEG
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.535 inch
0.535 inch
Body Depth
0.837 inch
0.837 inch
Body Length
1.225 inch
1.225 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
2
2
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
3u inch
50u inch
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.126 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
1
1
Compare 8005PS2-660CW with alternatives
Compare 8005PS2-664A with alternatives