8003701DA
vs
8003701GA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL14,.25
,
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
45 µA
45 µA
Bias Current-Max (IIB) @25C
20 µA
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-GDFP-F14
O-MBCY-W8
Neg Supply Voltage Limit-Max
-15 V
-15 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DFP
Package Equivalence Code
FL14,.25
Package Shape
RECTANGULAR
ROUND
Package Style
FLATPACK
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Supply Current-Max
10 mA
Supply Voltage Limit-Max
15 V
15 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
Compare 8003701DA with alternatives
Compare 8003701GA with alternatives