8001701EX vs SN74LS166AN3 feature comparison

8001701EX Motorola Semiconductor Products

Buy Now Datasheet

SN74LS166AN3 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC TEXAS INSTRUMENTS INC
DIP, PLASTIC, DIP-16
unknown not_compliant
8542.39.00.01 8542.39.00.01
CLOCK INHIBIT CLOCK INHIBIT
RIGHT RIGHT
LS LS
R-GDIP-T16 R-PDIP-T16
19.3 mm 19.305 mm
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
8 8
1 1
16 16
125 °C 70 °C
-55 °C
TRUE TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
46 ns 25 ns
Not Qualified Not Qualified
4.19 mm 5.08 mm
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
NO NO
TTL TTL
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
7.62 mm 7.62 mm
22 MHz 25 MHz
4 1
No
No
DIP
16
15 pF
DIP16,.3
NOT SPECIFIED
32 mA
NOT SPECIFIED

Compare 8001701EX with alternatives

Compare SN74LS166AN3 with alternatives