800150MA160S500ZU vs 2-1589053-9 feature comparison

800150MA160S500ZU Suyin Group

Buy Now Datasheet

2-1589053-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUYIN CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PKG,W/O CAP
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.236 inch 0.126 inch
Body Depth 0.315 inch 0.27 inch
Body Length 2.858 inch 0.309 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR STAGGERED
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.031 inch 0.025 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING JACKSCREW
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.572 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT SOLDER LUG
Total Number of Contacts 160 9
Base Number Matches 1 1
Rohs Code Yes
Contact Design PREASSEM CONN
Contact Style RND PIN-SKT
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Row Spacing 0.04 inch
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG

Compare 800150MA160S500ZU with alternatives

Compare 2-1589053-9 with alternatives