800150MA080S200ZR
vs
831-83-015-10-273101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SUYIN CORP
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
REEL PKG,WITH CAP
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.236 inch
0.087 inch
Body Depth
0.315 inch
0.11 inch
Body Length
1.598 inch
1.181 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
1400VAC V
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Mating Contact Pitch
0.031 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.572 mm
Plating Thickness
FLASH inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
80
15
Base Number Matches
1
1
Rohs Code
Yes
Contact Resistance
10 mΩ
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYMER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Length
0.122 inch
Compare 800150MA080S200ZR with alternatives
Compare 831-83-015-10-273101 with alternatives