800-V3-063-30-001101
vs
413-3-020-0-NSX-XR0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.157 inch
Body Depth
0.189 inch
0.496 inch
Body Length
6.3 inch
0.799 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
700VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
1.5 A
Reference Standard
UL
UL
Terminal Pitch
5.08 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
63
20
Base Number Matches
1
1
Contact Material
PHOSPHOR BRONZE
Mating Contact Row Spacing
0.079 inch
PCB Contact Row Spacing
3.556 mm
Polarization Key
POLARIZED HOUSING
Compare 800-V3-063-30-001101 with alternatives
Compare 413-3-020-0-NSX-XR0 with alternatives