800-90-059-10-004000
vs
350-10-159-00-006
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
59
|
59
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
COMPATIBLE CONTACTS: 3404-0-00-15-00-00-03-0; 5011-0-00-15-00-00-03-0
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 800-90-059-10-004000 with alternatives
Compare 350-10-159-00-006 with alternatives