800-90-050-10-002 vs CMS50P-L5G91 feature comparison

800-90-050-10-002 Mill-Max Mfg Corp

Buy Now Datasheet

CMS50P-L5G91 Cristek Interconnects Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature COMPATIBLE CONTACT: 5016-0-00-01-00-00-03-0
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.2 inch
Body Depth 0.3 inch
Body Length 2.535 inch
Body/Shell Style PLUG
Mating Contact Pitch 0.05 inch

Compare 800-90-050-10-002 with alternatives

Compare CMS50P-L5G91 with alternatives