800-90-050-10-001 vs 8614-10-50-1-YO-4 feature comparison

800-90-050-10-001 Mill-Max Mfg Corp

Buy Now Datasheet

8614-10-50-1-YO-4 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: 7007-0-00-01-00-00-03-0 SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (8)
Contact Finish Termination TIN LEAD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Rated Current (Signal) 3 A

Compare 800-90-050-10-001 with alternatives

Compare 8614-10-50-1-YO-4 with alternatives