800-90-015-10-002 vs A60-PV-15-T feature comparison

800-90-015-10-002 Mill-Max Mfg Corp

Buy Now Datasheet

A60-PV-15-T Antelec

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MILL-MAX MFG CORP ANTELEC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: 5016-0-00-01-00-00-03-0 POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 800-90-015-10-002 with alternatives

Compare A60-PV-15-T with alternatives