800-80-034-10-002101 vs 351-80-134-00-003101 feature comparison

800-80-034-10-002101 PRECI-DIP SSA

Buy Now Datasheet

351-80-134-00-003101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip Preci-Dip
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.125 inch 0.244 inch
Body Length 3.4 inch 3.4 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 800-80-034-10-002101 with alternatives

Compare 351-80-134-00-003101 with alternatives