800-80-017-30-001101 vs SMH100-LPPE-S36-SD-BK feature comparison

800-80-017-30-001101 PRECI-DIP SSA

Buy Now Datasheet

SMH100-LPPE-S36-SD-BK Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.05 inch
Body Depth 0.189 inch 0.051 inch
Body Length 1.7 inch 1.417 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern STAGGERED
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 17 36
Base Number Matches 1 1
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
Plating Thickness FLASH inch

Compare 800-80-017-30-001101 with alternatives

Compare SMH100-LPPE-S36-SD-BK with alternatives