800-10-045-20-004101
vs
EYA15DKJN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PRECI-DIP SA
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.37 inch
Body Depth
0.177 inch
0.72 inch
Body Length
4.5 inch
2 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
1400VAC V
800VDC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.225 inch
Terminal Pitch
2.54 mm
3.175 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
45
30
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
NONE
Body/Shell Style
RECEPTACLE
Contact Resistance
10 mΩ
Insertion Force-Max
4.448 N
JESD-609 Code
e4
PCB Contact Row Spacing
5.08 mm
Withdrawl Force-Min
.278 N
Compare 800-10-045-20-004101 with alternatives
Compare EYA15DKJN with alternatives