800-10-039-20-001000 vs TSW-140-20-G-S-LL-010 feature comparison

800-10-039-20-001000 Mill-Max Mfg Corp

Buy Now Datasheet

TSW-140-20-G-S-LL-010 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.192 inch 0.1 inch
Body Length 3.9 inch 4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 4.5 A 5.2 A
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
Base Number Matches 1 1
Additional Feature POLARIZED
Insulator Color BLACK
Reference Standard UL
UL Flammability Code 94V-0

Compare 800-10-039-20-001000 with alternatives

Compare TSW-140-20-G-S-LL-010 with alternatives