800-10-015-20-004101
vs
1862200393
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
ACMELUX CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.079 inch
Body Depth
0.177 inch
0.079 inch
Body Length
1.5 inch
1.966 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
10u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
15
39
Base Number Matches
1
1
Additional Feature
PKG TUBE
Body/Shell Style
PLUG
Contact Resistance
30 mΩ
Compare 800-10-015-20-004101 with alternatives
Compare 1862200393 with alternatives