800-034-BCK2ZNU6-7PY-36 vs 800-034-BCK2MT6-7PY-36 feature comparison

800-034-BCK2ZNU6-7PY-36 Glenair Inc

Buy Now Datasheet

800-034-BCK2MT6-7PY-36 Glenair Inc

Buy Now Datasheet
No Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
STANDARD: UL 94V-0 STANDARD: UL 94V-0
UL UL
SILVER SILVER
COPPER COPPER
FEMALE PLUG FEMALE PLUG
MALE RECEPTACLE MALE RECEPTACLE
CABLE ASSEMBLY CABLE ASSEMBLY
STRANDED STRANDED
0.326 mm2 0.326 mm2
NO NO
NO NO
TETRAFLUOROETHYLENE TETRAFLUOROETHYLENE
THERMOPLASTIC POLYURETHANE THERMOPLASTIC POLYURETHANE
0.914 mm 0.914 mm
NO NO
105 °C 105 °C
-30 °C -30 °C
5 A 5 A
600 V 600 V
0.05 Ω 0.05 Ω
YES YES
19X34 19X34
22 AWG 22 AWG
FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
1 1

Compare 800-034-BCK2ZNU6-7PY-36 with alternatives

Compare 800-034-BCK2MT6-7PY-36 with alternatives