800-034-BCK2NF6-7PY-36
vs
800-034-BCK2M6-7PY-36
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
not_compliant
compliant
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Approvals
UL
UL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER
COPPER
Connector Side1
FEMALE PLUG
FEMALE PLUG
Connector Side2
MALE RECEPTACLE
MALE RECEPTACLE
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
STRANDED
STRANDED
Cross Section Area
0.326 mm2
0.326 mm2
DIN Conformance
NO
NO
IEC Conformance
NO
NO
Insulator Material
TETRAFLUOROETHYLENE
TETRAFLUOROETHYLENE
Jacket Material
THERMOPLASTIC POLYURETHANE
THERMOPLASTIC POLYURETHANE
Length
0.914 mm
0.914 mm
MIL Conformance
NO
NO
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-30 °C
Rated Current
5 A
5 A
Rated Voltage
600 V
600 V
Resistance
0.05 Ω
0.05 Ω
Shielding
YES
YES
Stranding
19X34
19X34
Wire Gauge
22 AWG
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare 800-034-BCK2NF6-7PY-36 with alternatives
Compare 800-034-BCK2M6-7PY-36 with alternatives