800-006-06C10-26PN vs 800-006-06ZN10-26PN feature comparison

800-006-06C10-26PN Glenair Inc

Buy Now Datasheet

800-006-06ZN10-26PN Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999 POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR CIRCULAR CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) NOT APPLICABLE
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Quantities 26
Contact Sizes 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish BLACK ANODIZED ZINC-NICKEL WITH CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 10-26
Base Number Matches 1 1

Compare 800-006-06C10-26PN with alternatives

Compare 800-006-06ZN10-26PN with alternatives