8-35216-1 vs 8-36154-5 feature comparison

8-35216-1 TE Connectivity

Buy Now Datasheet

8-36154-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.65 mm2 1.65 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Factory Lead Time 26 Weeks

Compare 8-35216-1 with alternatives

Compare 8-36154-5 with alternatives