8-35109-1 vs PN10-10R feature comparison

8-35109-1 TE Connectivity

Buy Now Datasheet

PN10-10R Panduit Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PANDUIT CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 27 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL CSA; UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 8-35109-1 with alternatives

Compare PN10-10R with alternatives