8-35109-1 vs 0190730170 feature comparison

8-35109-1 TE Connectivity

Buy Now Datasheet

0190730170 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 27 Weeks, 3 Days 8 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 5 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Package Description LOW HALOGEN AND ROHS COMPLIANT

Compare 8-35109-1 with alternatives

Compare 0190730170 with alternatives