8-316365-0 vs 5-316562-6 feature comparison

8-316365-0 TE Connectivity

Buy Now Datasheet

5-316562-6 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 2
Body/Shell Style PLUG
Contact Finish Mating GOLD (8) OVER NICKEL
Contact Finish Termination TIN LEAD (39) OVER NICKEL
JESD-609 Code e0
Terminal Pitch 0.6 mm
UL Flammability Code 94V-0

Compare 8-316365-0 with alternatives

Compare 5-316562-6 with alternatives