8-1971798-5 vs 5-147278-7 feature comparison

8-1971798-5 TE Connectivity

Buy Now Datasheet

5-147278-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 6 Days
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Option 2 LOCKING POLARIZED LOCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 40u inch 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LATCHED, POLARIZED
Body Breadth 0.26 inch
Body Depth 0.262 inch
Body Length 1 inch
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.12 inch

Compare 8-1971798-5 with alternatives

Compare 5-147278-7 with alternatives