8-173123-6 vs 3-641305-6 feature comparison

8-173123-6 TE's AMP

Buy Now Datasheet

3-641305-6 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 8-173123-6 with alternatives

Compare 3-641305-6 with alternatives