8-1614350-9
vs
1-1614349-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
PRECISION
PRECISION
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TAPE
Physical Dimension
1.6mm x .8mm x .4mm
1.6mm x .8mm x .4mm
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
10.5 Ω
10.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1