8-146487-4 vs 54776-103-68 feature comparison

8-146487-4 TE Connectivity

Buy Now Datasheet

54776-103-68 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-06-15 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V5.11
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 68 68
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare 8-146487-4 with alternatives

Compare 54776-103-68 with alternatives