8-146462-7 vs HB1237F-KD7 feature comparison

8-146462-7 TE Connectivity

Buy Now Datasheet

HB1237F-KD7 Foxconn

Buy Now Datasheet
Yes Yes
Not Recommended Active
TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
compliant unknown
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE GOLD FLASH
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
MALE MALE
NOT APPLICABLE COPPER ALLOY
RECTANGULAR
NO NO
NO
YES
NO NO
NO NO
5000000000 Ω
BLACK
POLYETHYLENE
e3 e4
NO NO
3A
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1
1 1
125 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
15u inch
3 A
CSA, UL
0.109 inch
2.54 mm 2.54 mm
SOLDER SOLDER
37 37
94V-0 94V-0
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40

Compare 8-146462-7 with alternatives

Compare HB1237F-KD7 with alternatives