8-146461-1 vs 8-146460-1 feature comparison

8-146461-1 TE Connectivity

Buy Now Datasheet

8-146460-1 TE Connectivity

Buy Now Datasheet
Yes Yes
Not Recommended Not Recommended
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
TE Connectivity
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT APPLICABLE NOT APPLICABLE
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT APPLICABLE NOT APPLICABLE
RECTANGULAR RECTANGULAR
NO NO
NO NO
YES YES
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3
NO NO
3A 3A
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
200u inch 200u inch
3 A 3 A
CSA, UL CSA, LR, U
0.129 inch 0.057 inch
2.54 mm 2.54 mm
SOLDER SOLDER
31 31
94V-0 94V-0
1 1

Compare 8-146461-1 with alternatives

Compare 8-146460-1 with alternatives